Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC2T45DC,125 | |
|---|---|
DigiKey Part Number | 1727-4578-2-ND - Tape & Reel (TR) 1727-4578-1-ND - Cut Tape (CT) 1727-4578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45DC,125 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2T45DC,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,20790 € | 20,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14409 € | 432,27 € |
| 6.000 | 0,14003 € | 840,18 € |
| 9.000 | 0,13800 € | 1.242,00 € |
| 15.000 | 0,13575 € | 2.036,25 € |
| 21.000 | 0,13443 € | 2.823,03 € |
| 30.000 | 0,13317 € | 3.995,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



















