
NTB0102DP-Q100H | |
|---|---|
DigiKey Part Number | 568-12374-2-ND - Tape & Reel (TR) 568-12374-1-ND - Cut Tape (CT) 568-12374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102DP-Q100H |
Description | IC XLTR VL BIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,49440 € | 12,36 € |
| 100 | 0,47110 € | 47,11 € |
| 250 | 0,46600 € | 116,50 € |
| 500 | 0,46088 € | 230,44 € |
| 1.000 | 0,40486 € | 404,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45399 € | 1.361,97 € |
| 6.000 | 0,44357 € | 2.661,42 € |
| 9.000 | 0,43835 € | 3.945,15 € |
| 15.000 | 0,43257 € | 6.488,55 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




