
74AVCH2T45DC,125 | |
|---|---|
DigiKey Part Number | 1727-6902-2-ND - Tape & Reel (TR) 1727-6902-1-ND - Cut Tape (CT) 1727-6902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH2T45DC,125 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,26620 € | 26,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15845 € | 475,35 € |
| 6.000 | 0,15395 € | 923,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |









