
NTS0102DP,125 | |
|---|---|
DigiKey Part Number | 568-12047-2-ND - Tape & Reel (TR) 568-12047-1-ND - Cut Tape (CT) 568-12047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102DP,125 |
Description | IC XLTR VL BIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTS0102DP,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,38640 € | 9,66 € |
| 100 | 0,33790 € | 33,79 € |
| 250 | 0,31488 € | 78,72 € |
| 500 | 0,30096 € | 150,48 € |
| 1.000 | 0,29640 € | 296,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |










