Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-UDFN (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5012MUTAG

DigiKey Part Number
NLSX5012MUTAGOSTR-ND - Tape & Reel (TR)
NLSX5012MUTAGOSCT-ND - Cut Tape (CT)
NLSX5012MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5012MUTAG
Description
IC XLTR VL BIDIR 8-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-UDFN (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5012MUTAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 4.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFDFN
Channels per Circuit
2
Supplier Device Package
8-UDFN (1.8x1.2)
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T45DC-Q100HNexperia USA Inc.2.7121727-8383-1-ND0,40000 €Similar
74AVC2T45DP,125Nexperia USA Inc.2.0831727-6571-1-ND0,42000 €Similar
74AVCH2T45GN,115Nexperia USA Inc.5.0101727-74AVCH2T45GN,115CT-ND0,45000 €Similar
MAX13047EEVB+TAnalog Devices Inc./Maxim Integrated6.682MAX13047EEVB+CT-ND10,47000 €Similar
MAX3373EEBL+TAnalog Devices Inc./Maxim Integrated1.359MAX3373EEBL+TCT-ND3,47000 €Similar
In-Stock: 2.285
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,85027 €2.550,81 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,35700 €13,57 €
251,23760 €30,94 €
1001,10630 €110,63 €
2501,04348 €260,87 €
5001,00566 €502,83 €
1.0000,97455 €974,55 €
Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
101,79700 €17,97 €
251,52960 €38,24 €
1001,22740 €122,74 €
2501,07892 €269,73 €
5000,98756 €493,78 €
1.0000,91105 €911,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €