NLSX4373DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.899
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.943
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.010
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18839 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 3,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.483
Unit Price: 4,11000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 21.761
Unit Price: 0,88000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 703
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.527
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.954
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.538
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.415
Unit Price: 0,89000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4373DR2G

DigiKey Part Number
NLSX4373DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX4373DR2G
Description
IC XLTR VL BIDIR 8-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSX4373DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes