
TCA9802DGKR | |
|---|---|
DigiKey Part Number | 296-48669-2-ND - Tape & Reel (TR) 296-48669-1-ND - Cut Tape (CT) 296-48669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9802DGKR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9802DGKR Models |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,50140 € | 50,14 € |
| 250 | 0,46924 € | 117,31 € |
| 500 | 0,45122 € | 225,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41709 € | 1.042,73 € |
| 5.000 | 0,40694 € | 2.034,70 € |
| 7.500 | 0,40186 € | 3.013,95 € |
| 12.500 | 0,39623 € | 4.952,88 € |
| 17.500 | 0,39295 € | 6.876,62 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |









