CTS05F40,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S6M4CT,L3F

DigiKey Part Number
DF2S6M4CTL3FTR-ND - Tape & Reel (TR)
DF2S6M4CTL3FCT-ND - Cut Tape (CT)
DF2S6M4CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S6M4CT,L3F
Description
TVS DIODE 5.5VWM 15VC CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2S6M4CT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09100 €0,91 €
1000,03890 €3,89 €
5000,03714 €18,57 €
1.0000,03368 €33,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03282 €328,20 €
20.0000,03002 €600,40 €
30.0000,02963 €888,90 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €