74AHC595D,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20768 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.422
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23860 €
Datasheet

Upgrade


onsemi
In Stock: 867
Unit Price: 0,73000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 12.932
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.619
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.505
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 39.909
Unit Price: 0,50000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595D,118

DigiKey Part Number
1727-5926-2-ND - Tape & Reel (TR)
1727-5926-1-ND - Cut Tape (CT)
1727-5926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC595D,118
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23200 €2,32 €
500,19080 €9,54 €
1000,17800 €17,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14232 €355,80 €
5.0000,13802 €690,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €