74VHC595D-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20768 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.422
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 867
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.724
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.505
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 39.909
Unit Price: 0,50000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC595D-Q100J

DigiKey Part Number
1727-74VHC595D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC595D-Q100J
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23860 €596,50 €
5.0000,23202 €1.160,10 €
Manufacturers Standard Package
Unit Price without VAT:0,23860 €
Unit Price with VAT:0,28393 €