


MC74VHC595DR2G | |
|---|---|
DigiKey Part Number | MC74VHC595DR2GOSTR-ND - Tape & Reel (TR) MC74VHC595DR2GOSCT-ND - Cut Tape (CT) MC74VHC595DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC595DR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC595DR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC595MX | onsemi | 9.669 | 74VHC595MXCT-ND | 0,99000 € | Similar |
| 74AHC595S16-13 | Diodes Incorporated | 2.536 | 31-74AHC595S16-13CT-ND | 0,25000 € | Direct |
| SN74AHC595D | Rochester Electronics, LLC | 13.659 | 2156-SN74AHC595D-ND | 0,94000 € | Similar |
| SN74AHC595DR | Texas Instruments | 31.501 | 296-39195-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,46560 € | 11,64 € |
| 100 | 0,40880 € | 40,88 € |
| 250 | 0,38176 € | 95,44 € |
| 500 | 0,36548 € | 182,74 € |
| 1.000 | 0,36332 € | 363,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33790 € | 844,75 € |
| 5.000 | 0,32937 € | 1.646,85 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

