
74AHC595S16-13 | |
|---|---|
DigiKey Part Number | 31-74AHC595S16-13TR-ND - Tape & Reel (TR) 31-74AHC595S16-13CT-ND - Cut Tape (CT) 31-74AHC595S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595S16-13 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20200 € | 5,05 € |
| 100 | 0,17470 € | 17,47 € |
| 250 | 0,16160 € | 40,40 € |
| 500 | 0,15368 € | 76,84 € |
| 1.000 | 0,14717 € | 147,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14028 € | 350,70 € |
| 5.000 | 0,13614 € | 680,70 € |
| 7.500 | 0,13406 € | 1.005,45 € |
| 12.500 | 0,13176 € | 1.647,00 € |
| 17.500 | 0,13041 € | 2.282,18 € |
| 25.000 | 0,12912 € | 3.228,00 € |
| 62.500 | 0,12633 € | 7.895,62 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

