
74VHC595D,118 | |
|---|---|
DigiKey Part Number | 1727-6719-2-ND - Tape & Reel (TR) 1727-6719-1-ND - Cut Tape (CT) 1727-6719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC595D,118 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,24230 € | 24,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19581 € | 489,53 € |
| 5.000 | 0,19021 € | 951,05 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

