Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74VHC595SJ | |
|---|---|
DigiKey Part Number | 74VHC595SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC595SJ |
Description | IC SR TRI-STATE 8BIT 16-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595SJ Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC595D,118 | Nexperia USA Inc. | 0 | 1727-5926-1-ND | 0,29000 € | Similar |
| SN74AHC595D | Rochester Electronics, LLC | 13.659 | 2156-SN74AHC595D-ND | 0,95000 € | Similar |
| SN74AHC595DR | Texas Instruments | 35.001 | 296-39195-1-ND | 0,56000 € | Similar |
| 74VHC595SJX | Rochester Electronics, LLC | 60.085 | 2156-74VHC595SJX-ND | 0,64252 € | Parametric Equivalent |
| CD74HC595NSR | Texas Instruments | 0 | 296-18403-1-ND | 0,98000 € | Parametric Equivalent |







