
MM74HC595SJ | |
|---|---|
DigiKey Part Number | 2156-MM74HC595SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC595SJ |
Description | IC SR TRI-STATE 8BIT 16-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Fairchild Semiconductor | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOP |
Number of Elements 1 | Base Product Number |
| Bulk: | 27200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 0,72818 € | 256,32 € |
| Unit Price without VAT: | 0,72818 € |
|---|---|
| Unit Price with VAT: | 0,86653 € |

