GRM21BR60J475KA11L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 41.483
Unit Price: 0,25000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 183.091
Unit Price: 0,25000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 13.254
Unit Price: 0,25000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 79.407
Unit Price: 0,18000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,02842 €
Datasheet

Upgrade


Murata Electronics
In Stock: 125.147
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 9.272
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 14.743
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 325.069
Unit Price: 0,16000 €
Datasheet

Similar


Murata Electronics
In Stock: 904.295
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 58.509
Unit Price: 0,41000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.624
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51.109
Unit Price: 0,58000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.498
Unit Price: 0,42000 €
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60J475KA11L

DigiKey Part Number
490-9749-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR60J475KA11L
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J475KA11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable