4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R60J475KE19D

DigiKey Part Number
490-6450-2-ND - Tape & Reel (TR)
490-6450-1-ND - Cut Tape (CT)
490-6450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R60J475KE19D
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R60J475KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.483
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 $0,29 $
100,17300 $1,73 $
500,12560 $6,28 $
1000,11110 $11,11 $
5000,08662 $43,31 $
1.0000,07907 $79,07 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06583 $263,32 $
8.0000,06175 $494,00 $
12.0000,05971 $716,52 $
20.0000,05745 $1.149,00 $
28.0000,05613 $1.571,64 $
40.0000,05485 $2.194,00 $
Manufacturers Standard Package
Unit Price without VAT:0,29000 $
Unit Price with VAT:0,34510 $