
0805YD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51C475KUTR-ND - Tape & Reel (TR) 478-KGM21AR51C475KUCT-ND - Cut Tape (CT) 478-KGM21AR51C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD475KAT2A |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,18290 € | 18,29 € |
| 500 | 0,17254 € | 86,27 € |
| 1.000 | 0,15618 € | 156,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12683 € | 380,49 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

