
GRM219R61C475KE15D | |
|---|---|
DigiKey Part Number | 490-6453-2-ND - Tape & Reel (TR) 490-6453-1-ND - Cut Tape (CT) 490-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C475KE15D |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C475KE15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05968 € | 29,84 € |
| 1.000 | 0,05427 € | 54,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04064 € | 162,56 € |
| 8.000 | 0,03936 € | 314,88 € |
| 12.000 | 0,03828 € | 459,36 € |
| 20.000 | 0,03806 € | 761,20 € |
| 28.000 | 0,03704 € | 1.037,12 € |
| 40.000 | 0,03692 € | 1.476,80 € |
| 48.000 | 0,03686 € | 1.769,28 € |
| 100.000 | 0,03679 € | 3.679,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

