
GRM219R61E475KA73J | |
|---|---|
DigiKey Part Number | 490-GRM219R61E475KA73JTR-ND - Tape & Reel (TR) 490-GRM219R61E475KA73JCT-ND - Cut Tape (CT) 490-GRM219R61E475KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61E475KA73J |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61E475KA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05010 € | 5,01 € |
| 500 | 0,03776 € | 18,88 € |
| 1.000 | 0,03396 € | 33,96 € |
| 2.500 | 0,02996 € | 74,90 € |
| 5.000 | 0,02756 € | 137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02393 € | 239,30 € |
| 20.000 | 0,02239 € | 447,80 € |
| 30.000 | 0,02161 € | 648,30 € |
| 50.000 | 0,02075 € | 1.037,50 € |
| 70.000 | 0,02025 € | 1.417,50 € |
| 100.000 | 0,01977 € | 1.977,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

