



0522070360 | |
|---|---|
DigiKey Part Number | WM10935TR-ND - Tape & Reel (TR) WM10935CT-ND - Cut Tape (CT) WM10935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070360 |
Description | CONN FFC FPC TOP 3POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070360 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,56560 € | 14,14 € |
| 50 | 0,53880 € | 26,94 € |
| 100 | 0,51300 € | 51,30 € |
| 250 | 0,48084 € | 120,21 € |
| 500 | 0,45788 € | 228,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75398 € | 1.753,98 € |
| 2.000 | 1,67027 € | 3.340,54 € |
| 3.000 | 1,62316 € | 4.869,48 € |
| 5.000 | 1,56573 € | 7.828,65 € |
| 7.000 | 1,52902 € | 10.703,14 € |
| 10.000 | 1,49105 € | 14.910,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |










