
0150390693 | |
|---|---|
DigiKey Part Number | 900-0150390693-ND |
Manufacturer | |
Manufacturer Product Number | 0150390693 |
Description | PREMO-FLEX 1.0 JMPR LGT 203 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390693 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,18100 € | 21,81 € |
| 25 | 2,04360 € | 51,09 € |
| 50 | 1,94600 € | 97,30 € |
| 100 | 1,85300 € | 185,30 € |
| 250 | 1,73696 € | 434,24 € |
| 500 | 1,65404 € | 827,02 € |
| 1.000 | 1,57511 € | 1.575,11 € |
| 3.000 | 1,45773 € | 4.373,19 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |


