
0150390685 | |
|---|---|
DigiKey Part Number | 900-0150390685-ND |
Manufacturer | |
Manufacturer Product Number | 0150390685 |
Description | PREMO-FLEX 1.0 JMPR LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390685 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,93840 € | 23,46 € |
| 50 | 0,89360 € | 44,68 € |
| 100 | 0,85080 € | 85,08 € |
| 250 | 0,79752 € | 199,38 € |
| 500 | 0,75942 € | 379,71 € |
| 1.000 | 0,72317 € | 723,17 € |
| 3.000 | 0,66925 € | 2.007,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


