
0152670682 | |
|---|---|
DigiKey Part Number | 900-0152670682-ND |
Manufacturer | |
Manufacturer Product Number | 0152670682 |
Description | PREMO-FLEX 1.00 JMPR LGT 76 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670682 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,44560 € | 36,14 € |
| 50 | 1,37640 € | 68,82 € |
| 100 | 1,31070 € | 131,07 € |
| 250 | 1,22860 € | 307,15 € |
| 500 | 1,16992 € | 584,96 € |
| 1.000 | 1,11409 € | 1.114,09 € |
| 3.000 | 1,03104 € | 3.093,12 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |





