3 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390692

DigiKey Part Number
900-0150390692-ND
Manufacturer
Manufacturer Product Number
0150390692
Description
PREMO-FLEX 1.0 JMPR LGT 203 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390692 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
3
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,19700 €21,97 €
252,05920 €51,48 €
501,96080 €98,04 €
1001,86710 €186,71 €
2501,75020 €437,55 €
5001,66664 €833,32 €
1.0001,58712 €1.587,12 €
3.0001,46882 €4.406,46 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €