3 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390684

DigiKey Part Number
900-0150390684-ND
Manufacturer
Manufacturer Product Number
0150390684
Description
PREMO-FLEX 1.0 JMPR LGT 102 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390684 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
3
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,77400 €17,74 €
251,66240 €41,56 €
501,58280 €79,14 €
1001,50730 €150,73 €
2501,41284 €353,21 €
5001,34540 €672,70 €
1.0001,28120 €1.281,20 €
3.0001,18570 €3.557,10 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €