0471518141 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.532
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 14.685
Unit Price: 2,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 15.045
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 958
Unit Price: 2,25000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.871
Unit Price: 2,13000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 11.012
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.645
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 14.299
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 526
Unit Price: 6,66000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 30.163
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6.742
Unit Price: 2,17000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 680
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 799
Unit Price: 1,40000 €
Datasheet
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471518141

DigiKey Part Number
0471518141-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0471518141
Description
CONN RCPT HDMI 19POS SMD R/A
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5ADC
Voltage - Rated
40VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes