
694D119-664-011 | |
---|---|
DigiKey Part Number | 151-694D119-664-011TR-ND - Tape & Reel (TR) 151-694D119-664-011CT-ND - Cut Tape (CT) 151-694D119-664-011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694D119-664-011 |
Description | 690 SERIES HDMI TYPE-A CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 694D119-664-011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 1,01000 € | 10,10 € |
25 | 0,94680 € | 23,67 € |
50 | 0,90140 € | 45,07 € |
100 | 0,85830 € | 85,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 0,79427 € | 238,28 € |
600 | 0,75633 € | 453,80 € |
900 | 0,73500 € | 661,50 € |
1.500 | 0,70898 € | 1.063,47 € |
2.100 | 0,69236 € | 1.453,96 € |
3.000 | 0,67515 € | 2.025,45 € |
7.500 | 0,63292 € | 4.746,90 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |