
694H319-562-211 | |
---|---|
DigiKey Part Number | 151-694H319-562-211TR-ND - Tape & Reel (TR) 151-694H319-562-211CT-ND - Cut Tape (CT) 151-694H319-562-211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694H319-562-211 |
Description | 690 SERIES HDMI TYPE-D CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 694H319-562-211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A | |
Voltage - Rated | 40VAC, 30VDC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 1,01000 € | 10,10 € |
25 | 0,94680 € | 23,67 € |
50 | 0,90140 € | 45,07 € |
100 | 0,85830 € | 85,83 € |
250 | 0,80456 € | 201,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,74113 € | 592,90 € |
1.600 | 0,70576 € | 1.129,22 € |
2.400 | 0,68587 € | 1.646,09 € |
4.000 | 0,66160 € | 2.646,40 € |
5.600 | 0,64609 € | 3.618,10 € |
8.000 | 0,63005 € | 5.040,40 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |