
2086581001 | |
|---|---|
DigiKey Part Number | 900-2086581001TR-ND - Tape & Reel (TR) 900-2086581001CT-ND - Cut Tape (CT) 900-2086581001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086581001 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086581001 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,99666 € | 698,83 € |
| 700 | 1,90139 € | 1.330,97 € |
| 1.050 | 1,84777 € | 1.940,16 € |
| 1.750 | 1,78239 € | 3.119,18 € |
| 2.450 | 1,74062 € | 4.264,52 € |
| 3.500 | 1,69740 € | 5.940,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,85200 € | 46,30 € |
| 50 | 1,76320 € | 88,16 € |
| 100 | 1,67900 € | 167,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,81520 € | 45,38 € |
| 50 | 1,72840 € | 86,42 € |
| 100 | 1,64580 € | 164,58 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |










