
2086588131 | |
|---|---|
DigiKey Part Number | 900-2086588131TR-ND - Tape & Reel (TR) 900-2086588131CT-ND - Cut Tape (CT) 900-2086588131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086588131 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086588131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,28460 € | 799,61 € |
| 700 | 2,17556 € | 1.522,89 € |
| 1.050 | 2,11424 € | 2.219,95 € |
| 1.750 | 2,03943 € | 3.569,00 € |
| 2.450 | 1,99162 € | 4.879,47 € |
| 3.500 | 1,94217 € | 6.797,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,78520 € | 44,63 € |
| 50 | 1,69980 € | 84,99 € |
| 100 | 1,61870 € | 161,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,75000 € | 43,75 € |
| 50 | 1,66640 € | 83,32 € |
| 100 | 1,58690 € | 158,69 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |










