
10029449-001RLF | |
---|---|
DigiKey Part Number | 609-1010-2-ND - Tape & Reel (TR) 609-1010-1-ND - Cut Tape (CT) 609-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10029449-001RLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-001RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
10 | 1,60800 € | 16,08 € |
25 | 1,50800 € | 37,70 € |
50 | 1,43580 € | 71,79 € |
100 | 1,36720 € | 136,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,23970 € | 495,88 € |
800 | 1,18053 € | 944,42 € |
1.200 | 1,14724 € | 1.376,69 € |
2.000 | 1,10665 € | 2.213,30 € |
2.800 | 1,08071 € | 3.025,99 € |
4.000 | 1,05388 € | 4.215,52 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,26100 € |