Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0471518131 | |
|---|---|
DigiKey Part Number | WM20249TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0471518131 |
Description | CONN RCPT HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0471518131 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.5ADC |
Packaging Tape & Reel (TR) | Voltage - Rated 40VDC |
Part Status Obsolete | Shielding Shielded |
Connector Type HDMI | Contact Finish Gold |
Number of Contacts 19 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1051561006 | Molex | 1.397 | WM20679CT-ND | 2,60000 € | Parametric Equivalent |
| 2086581001 | Molex | 11.356 | 900-2086581001CT-ND | 2,28000 € | Parametric Equivalent |
| 2086581051 | Molex | 13.662 | 900-2086581051CT-ND | 1,78000 € | Parametric Equivalent |
| 2086581061 | Molex | 69 | 900-2086581061CT-ND | 2,24000 € | Parametric Equivalent |
| 2086581081 | Molex | 173 | 900-2086581081CT-ND | 2,12000 € | Parametric Equivalent |










