Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC1029EOA | |
|---|---|
DigiKey Part Number | TC1029EOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1029EOA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1029EOA Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 12µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 4 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.035V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR932F-GE2 | Rohm Semiconductor | 1.450 | LMR932F-GE2CT-ND | 0,64000 € | Similar |
| MAX4042ESA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX4042ESA+-ND | 4,07000 € | Similar |
| MAX4042ESA+T | Analog Devices Inc./Maxim Integrated | 543 | 175-MAX4042ESA+TCT-ND | 4,07000 € | Similar |
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | 0,97000 € | Similar |
| NCV20032DR2G | onsemi | 2.518 | 488-NCV20032DR2GCT-ND | 0,76000 € | Similar |






