
TSV612AIDT | |
|---|---|
DigiKey Part Number | 497-10457-2-ND - Tape & Reel (TR) 497-10457-1-ND - Cut Tape (CT) 497-10457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV612AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV612AIDT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 120 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2333DR2G | onsemi | 2.197 | NCS2333DR2GOSCT-ND | 1,05000 € | Direct |
| AD8532ARZ | Analog Devices Inc. | 2.071 | AD8532ARZ-ND | 1,31000 € | Similar |
| AD8532ARZ-REEL | Analog Devices Inc. | 10.862 | AD8532ARZ-REELCT-ND | 1,31000 € | Similar |
| AD8532ARZ-REEL7 | Analog Devices Inc. | 929 | 505-AD8532ARZ-REEL7CT-ND | 1,31000 € | Similar |
| AD8542ARZ | Analog Devices Inc. | 5.349 | 505-AD8542ARZ-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,84080 € | 21,02 € |
| 100 | 0,74590 € | 74,59 € |
| 250 | 0,70072 € | 175,18 € |
| 500 | 0,67350 € | 336,75 € |
| 1.000 | 0,66591 € | 665,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62742 € | 1.568,55 € |
| 5.000 | 0,61317 € | 3.065,85 € |
| 7.500 | 0,60603 € | 4.545,22 € |
| 12.500 | 0,59812 € | 7.476,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

