
TSV612IDT | |
|---|---|
DigiKey Part Number | 497-10349-2-ND - Tape & Reel (TR) 497-10349-1-ND - Cut Tape (CT) 497-10349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV612IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV612IDT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 120 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2333DR2G | onsemi | 2.187 | NCS2333DR2GOSCT-ND | 1,05000 € | Direct |
| AD8062ARZ | Analog Devices Inc. | 344 | 505-AD8062ARZ-ND | 5,21000 € | Similar |
| AD8062ARZ-R7 | Analog Devices Inc. | 1.402 | 505-AD8062ARZ-R7CT-ND | 5,21000 € | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 66 | AD8602ARZ-REELCT-ND | 2,57000 € | Similar |
| AD8602DRZ | Analog Devices Inc. | 528 | 505-AD8602DRZ-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,72920 € | 18,23 € |
| 100 | 0,64540 € | 64,54 € |
| 250 | 0,60532 € | 151,33 € |
| 500 | 0,58120 € | 290,60 € |
| 1.000 | 0,57109 € | 571,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54038 € | 1.350,95 € |
| 5.000 | 0,52775 € | 2.638,75 € |
| 7.500 | 0,52142 € | 3.910,65 € |
| 12.500 | 0,51441 € | 6.430,12 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

