MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC861YC5-TR | |
|---|---|
DigiKey Part Number | 576-2932-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC861YC5-TR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC861YC5-TR Models |
Category | Current - Input Bias 20 pA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 4.6µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 24 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.43 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 400 kHz | Supplier Device Package SC-70-5 |
-3db Bandwidth 650 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6231UT-E/LT | Microchip Technology | 16.108 | MCP6231UT-E/LTCT-ND | 0,36000 € | MFR Recommended |
| MCP6241UT-E/LT | Microchip Technology | 12.664 | MCP6241UT-E/LTCT-ND | 0,33000 € | MFR Recommended |
| LMP2021MF/NOPB | Texas Instruments | 4.577 | 296-46431-1-ND | 3,42000 € | Similar |
| LMP2021MFX/NOPB | Texas Instruments | 13.010 | 296-46432-1-ND | 2,66000 € | Similar |
| LMV321IDCKR | Texas Instruments | 12.056 | 296-9568-1-ND | 0,34000 € | Similar |




