
LMV611MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-47798-2-ND - Tape & Reel (TR) 296-47798-1-ND - Cut Tape (CT) 296-47798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV611MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV611MGX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 14 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31480 € | 7,87 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25492 € | 63,73 € |
| 500 | 0,24324 € | 121,62 € |
| 1.000 | 0,23365 € | 233,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22180 € | 665,40 € |
| 6.000 | 0,21599 € | 1.295,94 € |
| 9.000 | 0,21309 € | 1.917,81 € |
| 15.000 | 0,20987 € | 3.148,05 € |
| 21.000 | 0,20799 € | 4.367,79 € |
| 30.000 | 0,20618 € | 6.185,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

