Similar
Similar
Similar
Similar
Similar

LMV611MG/NOPB | |
|---|---|
DigiKey Part Number | 296-40310-2-ND - Tape & Reel (TR) 296-40310-1-ND - Cut Tape (CT) 296-40310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV611MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV611MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64080 € | 16,02 € |
| 100 | 0,56550 € | 56,55 € |
| 250 | 0,52968 € | 132,42 € |
| 500 | 0,50808 € | 254,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49031 € | 490,31 € |
| 2.000 | 0,47568 € | 951,36 € |
| 3.000 | 0,46836 € | 1.405,08 € |
| 5.000 | 0,46024 € | 2.301,20 € |
| 7.000 | 0,45549 € | 3.188,43 € |
| 10.000 | 0,45093 € | 4.509,30 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




