
LMV321IDCKT | |
|---|---|
DigiKey Part Number | 296-32135-2-ND - Tape & Reel (TR) 296-32135-1-ND - Cut Tape (CT) 296-32135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDCKT Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 1V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M5/NOPB | Texas Instruments | 8.049 | LMV321M5/NOPBCT-ND | 1,01000 € | Similar |
| LMV321M5X/NOPB | Texas Instruments | 5.662 | LMV321M5X/NOPBCT-ND | 0,79000 € | Similar |
| LPV321M7/NOPB | Texas Instruments | 3.128 | LPV321M7/NOPBCT-ND | 1,25000 € | Similar |
| LPV321M7X/NOPB | Texas Instruments | 5.025 | LPV321M7X/NOPBCT-ND | 0,80000 € | Similar |
| LMV821SQ3T2G | onsemi | 2.844 | LMV821SQ3T2GOSCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51220 € | 51,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47936 € | 119,84 € |
| 500 | 0,45952 € | 229,76 € |
| 750 | 0,44960 € | 337,20 € |
| 1.250 | 0,43860 € | 548,25 € |
| 1.750 | 0,43218 € | 756,32 € |
| 2.500 | 0,42599 € | 1.064,97 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

