
LMV651MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV651MGX/NOPBTR-ND - Tape & Reel (TR) 296-LMV651MGX/NOPBCT-ND - Cut Tape (CT) 296-LMV651MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV651MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV651MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 116µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63190 € | 63,19 € |
| 250 | 0,59248 € | 148,12 € |
| 500 | 0,56878 € | 284,39 € |
| 1.000 | 0,55829 € | 558,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52514 € | 1.575,42 € |
| 6.000 | 0,51335 € | 3.080,10 € |
| 9.000 | 0,50744 € | 4.566,96 € |
| 15.000 | 0,50089 € | 7.513,35 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

