
UF6036CBA12H-L | |
|---|---|
DigiKey Part Number | 1570-1300-ND |
Manufacturer | |
Manufacturer Product Number | UF6036CBA12H-L |
Description | FAN BLWR CF 120VAC 462X98X90MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 120VAC Rectangular - 462mm L x 90mm H Ball 212.0 CFM (5.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Rectangular - 462mm L x 90mm H | |
Width | 98.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Cross Flow | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 53.0dB(A) | |
Power (Watts) | 37.00W | |
RPM | 2800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, TUV | |
Weight | 4.6 lbs (2.1 kg) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,26000 € | 76,26 € |
| 10 | 61,81500 € | 618,15 € |
| 30 | 55,52233 € | 1.665,67 € |
| 50 | 52,78440 € | 2.639,22 € |
| 100 | 51,71400 € | 5.171,40 € |
| Unit Price without VAT: | 76,26000 € |
|---|---|
| Unit Price with VAT: | 90,74940 € |








.jpg)

