
55442.50190 | |
|---|---|
DigiKey Part Number | 55442.50190-ND |
Manufacturer | |
Manufacturer Product Number | 55442.50190 |
Description | FAN BLOWER CF 2X180X79MM 115VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Rectangular - 492mm L x 71mm H (45mm Dia) Sleeve 160.0 CFM (4.48m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 492mm L x 71mm H (45mm Dia) | |
Width | 79.00mm | |
Air Flow | 160.0 CFM (4.48m³/min) | |
Static Pressure | 0.321 in H2O (80.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | - | |
Power (Watts) | 50.0W | |
RPM | 2200 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 5 lbs (2.3 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,34000 € | 117,34 € |
| 10 | 94,77900 € | 947,79 € |
| 25 | 89,26320 € | 2.231,58 € |
| Unit Price without VAT: | 117,34000 € |
|---|---|
| Unit Price with VAT: | 139,63460 € |





