55416.34099.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55416.34099

DigiKey Part Number
381-3268-ND
Manufacturer
Manufacturer Product Number
55416.34099
Description
AC FAN BLOWER CROSSFLOW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower, Cross Flow 115VAC Sleeve 188.0 CFM (5.26m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
-
Width
71.00mm
Air Flow
188.0 CFM (5.26m³/min)
Static Pressure
0.433 in H2O (107.9 Pa)
Bearing Type
Sleeve
Fan Type
Blower, Cross Flow
Features
-
Noise
-
Power (Watts)
54.0W
RPM
1050 RPM
Termination
-
Ingress Protection
-
Operating Temperature
32 ~ 140°F (0 ~ 60°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1135,22000 €135,22 €
10109,11700 €1.091,17 €
25103,68720 €2.592,18 €
Manufacturers Standard Package
Unit Price without VAT:135,22000 €
Unit Price with VAT:160,91180 €