
JL3-PE03019A24H-3B | |
|---|---|
DigiKey Part Number | 3611-JL3-PE03019A24H-3B-ND |
Manufacturer | |
Manufacturer Product Number | JL3-PE03019A24H-3B |
Description | FAN BLOWER CF 247X50MM 24VDC |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 24VDC Rectangular - 247mm L x 48mm H Ball 56.0 CFM (1.6m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Protection, Polarity Protection |
Packaging Bulk | Noise 46.0dB(A) |
Part Status Active | Power (Watts) 6 W |
Voltage - Rated | RPM |
Size / Dimension Rectangular - 247mm L x 48mm H | Termination 2 Wire Leads |
Width 50.00mm | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Air Flow 56.0 CFM (1.6m³/min) | Approval Agency CE, cUL, UL |
Static Pressure 0.190 in H2O (46.1 Pa) |



