QG030_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QG030-148/14

DigiKey Part Number
381-2538-ND
Manufacturer
Manufacturer Product Number
QG030-148/14
Description
FAN BLOWER CF 201X47.5MM 24VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Blower, Cross Flow 24VDC Rectangular - 201mm L x 50mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular - 201mm L x 50mm H
Width
47.50mm
Air Flow
44.0 CFM (1.23m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
49.0dB(A)
Power (Watts)
6.2 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.518 lb (234.96 g)
Current Rating (Amps)
-
Voltage Range
16 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,95000 €71,95 €
1058,31500 €583,15 €
2553,32760 €1.333,19 €
5053,27000 €2.663,50 €
Manufacturers Standard Package
Unit Price without VAT:71,95000 €
Unit Price with VAT:85,62050 €