55416.27070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55416.27070
55416.27070

55416.27070

DigiKey Part Number
381-2986-ND
Manufacturer
Manufacturer Product Number
55416.27070
Description
FAN BLOWER CF 180X108MM 115VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower, Cross Flow 115VAC Rectangular - 271mm L x 90mm H (65mm Dia) Sleeve 110.0 CFM (3.08m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular - 271mm L x 90mm H (65mm Dia)
Width
108.0mm
Air Flow
110.0 CFM (3.08m³/min)
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Blower, Cross Flow
Features
-
Noise
49.0dB(A)
Power (Watts)
46.00W
RPM
-
Termination
Terminal Block
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Aluminum
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,06000 €54,06 €
1043,90900 €439,09 €
2540,17000 €1.004,25 €
5039,40640 €1.970,32 €
Unit Price without VAT:54,06000 €
Unit Price with VAT:64,33140 €