
55416.29089 | |
|---|---|
DigiKey Part Number | 381-3267-ND |
Manufacturer | |
Manufacturer Product Number | 55416.29089 |
Description | AC FAN BLOWER CROSSFLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Sleeve 174.0 CFM (4.87m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | - | |
Width | 71.00mm | |
Air Flow | 174.0 CFM (4.87m³/min) | |
Static Pressure | 0.453 in H2O (112.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | - | |
Power (Watts) | 54.0W | |
RPM | 1250 RPM | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 140°F (0 ~ 60°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,65000 € | 130,65 € |
| 10 | 105,45200 € | 1.054,52 € |
| 25 | 99,98760 € | 2.499,69 € |
| Unit Price without VAT: | 130,65000 € |
|---|---|
| Unit Price with VAT: | 155,47350 € |





