QLN65AC_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55416.35031

DigiKey Part Number
381-2987-ND
Manufacturer
Manufacturer Product Number
55416.35031
Description
FAN BLWR CF 300X108MM 115VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower, Cross Flow 115VAC Rectangular - 400mm L x 90mm H (65mm Dia) Sleeve 150.0 CFM (4.20m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular - 400mm L x 90mm H (65mm Dia)
Width
108.0mm
Air Flow
150.0 CFM (4.20m³/min)
Static Pressure
0.442 in H2O (110.0 Pa)
Bearing Type
Sleeve
Fan Type
Blower, Cross Flow
Features
-
Noise
-
Power (Watts)
65.0W
RPM
1400 RPM
Termination
Terminal Block
Ingress Protection
-
Operating Temperature
32 ~ 140°F (0 ~ 60°C)
Approval Agency
-
Weight
3.9 lbs (1.8 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Aluminum
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,61000 €96,61 €
1078,14000 €781,40 €
2572,70200 €1.817,55 €
Unit Price without VAT:96,61000 €
Unit Price with VAT:114,96590 €