TSMBJ1018C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 106
Unit Price: 1,63000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.781
Unit Price: 1,81000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.305
Unit Price: 1,67000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 646
Unit Price: 1,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 359
Unit Price: 1,02000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42589 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,29572 €
Datasheet

Similar


Bourns Inc.
In Stock: 27.877
Unit Price: 1,12000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,21515 €
Datasheet
220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
TSB-5
Micro Commercial Components Corporate Video

TSMBJ1018C

DigiKey Part Number
TSMBJ1018CMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSMBJ1018C
Description
THYRISTOR 220V 400A DO-214AA
Customer Reference
Detailed Description
220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
80pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes